Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M0000FKEA600 | |
|---|---|
DigiKey Part Number | 541-ERC551M0000FKEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M0000FKEA600 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M0000DHEA600 | Vishay Dale | 0 | 541-ERC551M0000DHEA600TR-ND | € 2,91091 | Parametric Equivalent |
| ERC551M0000DHEK600 | Vishay Dale | 0 | 541-ERC551M0000DHEK600-ND | € 11,29740 | Parametric Equivalent |
| ERC551M0000DKEA600 | Vishay Dale | 0 | 541-ERC551M0000DKEA600TR-ND | € 6,42737 | Parametric Equivalent |
| ERC551M0000FHEA600 | Vishay Dale | 0 | 541-ERC551M0000FHEA600TR-ND | € 1,79230 | Parametric Equivalent |
| ERC551M0000FHEB600 | Vishay Dale | 0 | 541-ERC551M0000FHEB600TR-ND | € 2,04233 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,96266 | € 19 813,30 |
| Unit Price without VAT: | € 3,96266 |
|---|---|
| Unit Price with VAT: | € 4,83445 |



