Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551M0000FEEA600 | |
|---|---|
DigiKey Part Number | 541-ERC551M0000FEEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551M0000FEEA600 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551M0000DEEK600 | Vishay Dale | 0 | 541-ERC551M0000DEEK600-ND | € 11,79370 | Parametric Equivalent |
| ERC551M0000FEEB600 | Vishay Dale | 0 | 541-ERC551M0000FEEB600TR-ND | € 2,39566 | Parametric Equivalent |
| ERC551M0000FEEK600 | Vishay Dale | 0 | 541-ERC551M0000FEEK600-ND | € 8,22370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 2,12475 | € 10 623,75 |
| Unit Price without VAT: | € 2,12475 |
|---|---|
| Unit Price with VAT: | € 2,59220 |


