Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC551K3000FHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC551K3000FHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC551K3000FHEB600 |
Description | RES 1.3K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC551K3000DHEK600 | Vishay Dale | 0 | 541-ERC551K3000DHEK600-ND | € 6,13420 | Parametric Equivalent |
| ERC551K3000FEEK600 | Vishay Dale | 0 | 541-ERC551K3000FEEK600-ND | € 5,78170 | Parametric Equivalent |
| ERC551K3000FHEA600 | Vishay Dale | 0 | 541-ERC551K3000FHEA600TR-ND | € 0,69808 | Parametric Equivalent |
| ERC551K3000FHEK600 | Vishay Dale | 0 | 541-ERC551K3000FHEK600-ND | € 4,25620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,81141 | € 811,41 |
| Unit Price without VAT: | € 0,81141 |
|---|---|
| Unit Price with VAT: | € 0,98992 |


