ERC5519R600FHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,17907
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,16480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,68219
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,29180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet
19.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5519R600FHEB500

DigiKey Part Number
541-ERC5519R600FHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5519R600FHEB500
Description
RES 19.6 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
19.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5519R600FEEB500Vishay Dale0541-ERC5519R600FEEB500TR-ND€ 1,17907Parametric Equivalent
ERC5519R600FEEK500Vishay Dale0541-ERC5519R600FEEK500-ND€ 4,16480Parametric Equivalent
ERC5519R600FHEA500Vishay Dale0541-ERC5519R600FHEA500TR-ND€ 0,68219Parametric Equivalent
ERC5519R600FHEK500Vishay Dale0541-ERC5519R600FHEK500-ND€ 3,29180Parametric Equivalent
RN55C19R6FB14Vishay Dale0RN55C19R6FB14-ND€ 3,99340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,96425€ 964,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,96425
Unit Price with VAT:€ 1,17639