Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5519R600BHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5519R600BHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5519R600BHEA500 |
Description | RES 19.6 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 19.6 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5519R600BEEB500 | Vishay Dale | 0 | 541-ERC5519R600BEEB500TR-ND | € 2,18641 | Parametric Equivalent |
| ERC5519R600BEEK500 | Vishay Dale | 0 | 541-ERC5519R600BEEK500-ND | € 7,52550 | Parametric Equivalent |
| ERC5519R600BHEB500 | Vishay Dale | 0 | 541-ERC5519R600BHEB500TR-ND | € 1,99784 | Parametric Equivalent |
| ERC5519R600BHEK500 | Vishay Dale | 0 | 541-ERC5519R600BHEK500-ND | € 6,70910 | Parametric Equivalent |
| RN55C19R6BB14 | Vishay Dale | 0 | RN55C19R6BB14-ND | € 3,99340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 1,43156 | € 7 157,80 |
| Unit Price without VAT: | € 1,43156 |
|---|---|
| Unit Price with VAT: | € 1,74650 |



