Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5518R200FHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC5518R200FHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5518R200FHEB600 |
Description | RES 18.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 18.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5518R200FEEK600 | Vishay Dale | 0 | 541-ERC5518R200FEEK600-ND | € 8,39430 | Parametric Equivalent |
| ERC5518R200FHEA600 | Vishay Dale | 0 | 541-ERC5518R200FHEA600TR-ND | € 2,75155 | Parametric Equivalent |
| ERC5518R200FHEK600 | Vishay Dale | 0 | 541-ERC5518R200FHEK600-ND | € 7,89370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,03709 | € 3 037,09 |
| Unit Price without VAT: | € 3,03709 |
|---|---|
| Unit Price with VAT: | € 3,70525 |


