Parametric Equivalent
Parametric Equivalent

ERC5517R400DHEB500 | |
|---|---|
DigiKey Part Number | 541-ERC5517R400DHEB500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5517R400DHEB500 |
Description | RES 17.4 OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5517R400DEEK500 | Vishay Dale | 0 | 541-ERC5517R400DEEK500-ND | € 6,20950 | Parametric Equivalent |
| ERC5517R400DHEK500 | Vishay Dale | 0 | 541-ERC5517R400DHEK500-ND | € 5,95820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,86386 | € 1 863,86 |
| Unit Price without VAT: | € 1,86386 |
|---|---|
| Unit Price with VAT: | € 2,27391 |


