ERC55167K00BHEB500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,37670
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,99600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83275
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,35060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,58850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,17516
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,99340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,70620
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,59098
Datasheet
167 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC55167K00BHEB500

DigiKey Part Number
541-ERC55167K00BHEB500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC55167K00BHEB500
Description
RES 167K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
167 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC55167K00BEEB500Vishay Dale0541-ERC55167K00BEEB500TR-ND€ 1,37670Parametric Equivalent
ERC55167K00BEEK500Vishay Dale0541-ERC55167K00BEEK500-ND€ 5,99600Parametric Equivalent
ERC55167K00BHEA500Vishay Dale0541-ERC55167K00BHEA500TR-ND€ 0,83275Parametric Equivalent
ERC55167K00BHEK500Vishay Dale0541-ERC55167K00BHEK500-ND€ 5,35060Parametric Equivalent
RN55C1673BB14Vishay Dale0RN55C1673BB14-ND€ 3,99340Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,17907€ 1 179,07
Manufacturers Standard Package
Unit Price without VAT:€ 1,17907
Unit Price with VAT:€ 1,43847