ERC5515K000FHEB600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,13420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,07834
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,24177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 5,78170
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,69808
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,25620
Datasheet
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC5515K000FHEB600

DigiKey Part Number
541-ERC5515K000FHEB600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC5515K000FHEB600
Description
RES 15K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC5515K000DHEK600Vishay Dale0541-ERC5515K000DHEK600-ND€ 6,13420Parametric Equivalent
ERC5515K000FEEA600Vishay Dale0541-ERC5515K000FEEA600TR-ND€ 1,07834Parametric Equivalent
ERC5515K000FEEB600Vishay Dale0541-ERC5515K000FEEB600TR-ND€ 1,24177Parametric Equivalent
ERC5515K000FEEK600Vishay Dale0541-ERC5515K000FEEK600-ND€ 5,78170Parametric Equivalent
ERC5515K000FHEA600Vishay Dale0541-ERC5515K000FHEA600TR-ND€ 0,69808Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,81141€ 811,41
Manufacturers Standard Package
Unit Price without VAT:€ 0,81141
Unit Price with VAT:€ 0,98992