Parametric Equivalent
Parametric Equivalent

ERC55150K00DKEK600 | |
|---|---|
DigiKey Part Number | 541-ERC55150K00DKEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC55150K00DKEK600 |
Description | RES 150K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55150K00DHEK600 | Vishay Dale | 0 | 541-ERC55150K00DHEK600-ND | € 6,13420 | Parametric Equivalent |
| ERC55150K00DKEA600 | Vishay Dale | 0 | 541-ERC55150K00DKEA600TR-ND | € 3,36773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,65784 | € 3 657,84 |
| Unit Price without VAT: | € 3,65784 |
|---|---|
| Unit Price with VAT: | € 4,46256 |


