
ERC5513R200BEEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5513R200BEEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5513R200BEEK500 |
Description | RES 13.2 OHM 0.1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.2 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,52550 | € 752,55 |
| Unit Price without VAT: | € 7,52550 |
|---|---|
| Unit Price with VAT: | € 9,18111 |

