Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5513K300FHEA500 | |
|---|---|
DigiKey Part Number | 541-ERC5513K300FHEA500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5513K300FHEA500 |
Description | RES 13.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5513K300DEEB500 | Vishay Dale | 0 | 541-ERC5513K300DEEB500TR-ND | € 1,27301 | Parametric Equivalent |
| ERC5513K300DEEK500 | Vishay Dale | 0 | 541-ERC5513K300DEEK500-ND | € 5,24870 | Parametric Equivalent |
| ERC5513K300DHEB500 | Vishay Dale | 0 | 541-ERC5513K300DHEB500TR-ND | € 1,15577 | Parametric Equivalent |
| ERC5513K300DHEK500 | Vishay Dale | 0 | 541-ERC5513K300DHEK500-ND | € 4,45140 | Parametric Equivalent |
| ERC5513K300FEEA500 | Vishay Dale | 0 | 541-ERC5513K300FEEA500TR-ND | € 0,59588 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,44108 | € 2 205,40 |
| Unit Price without VAT: | € 0,44108 |
|---|---|
| Unit Price with VAT: | € 0,53812 |



