Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55124R00BHEB600 | |
|---|---|
DigiKey Part Number | 541-ERC55124R00BHEB600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC55124R00BHEB600 |
Description | RES 124 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55124R00BEEB600 | Vishay Dale | 0 | 541-ERC55124R00BEEB600TR-ND | € 3,38060 | Parametric Equivalent |
| ERC55124R00BEEK600 | Vishay Dale | 0 | 541-ERC55124R00BEEK600-ND | € 10,83470 | Parametric Equivalent |
| ERC55124R00BHEK600 | Vishay Dale | 0 | 541-ERC55124R00BHEK600-ND | € 9,45940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,01552 | € 3 015,52 |
| Unit Price without VAT: | € 3,01552 |
|---|---|
| Unit Price with VAT: | € 3,67893 |


