Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5510K000DKEA600 | |
|---|---|
DigiKey Part Number | 541-ERC5510K000DKEA600TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERC5510K000DKEA600 |
Description | RES 10K OHM 0.5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5510K000DHEB600 | Vishay Dale | 0 | 541-ERC5510K000DHEB600TR-ND | € 1,47972 | Parametric Equivalent |
| ERC5510K000DHEK600 | Vishay Dale | 0 | 541-ERC5510K000DHEK600-ND | € 6,13420 | Parametric Equivalent |
| ERC5510K000DKEK600 | Vishay Dale | 0 | 541-ERC5510K000DKEK600-ND | € 3,65784 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,36773 | € 16 838,65 |
| Unit Price without VAT: | € 3,36773 |
|---|---|
| Unit Price with VAT: | € 4,10863 |


