Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC55105K00DKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC55105K00DKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC55105K00DKEK500 |
Description | RES 105K OHM 0.5% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 105 kOhms ±0.5% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC55105K00DHEK500 | Vishay Dale | 0 | 541-ERC55105K00DHEK500-ND | € 4,45140 | Parametric Equivalent |
| RN55C1053DB14 | Vishay Dale | 0 | RN55C1053DB14-ND | € 3,99340 | Parametric Equivalent |
| RN55C1053DBSL | Vishay Dale | 0 | RN55C1053DBSL-ND | € 4,70620 | Parametric Equivalent |
| RN55C1053DRE6 | Vishay Dale | 0 | RN55C1053DRE6-ND | € 0,37510 | Parametric Equivalent |
| RN55C1053DRSL | Vishay Dale | 0 | RN55C1053DRSL-ND | € 0,74112 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,39566 | € 2 395,66 |
| Unit Price without VAT: | € 2,39566 |
|---|---|
| Unit Price with VAT: | € 2,92271 |



