Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC507K8700BHEK500 | |
|---|---|
DigiKey Part Number | 541-ERC507K8700BHEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC507K8700BHEK500 |
Description | RES 7.87K OHM 0.1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 7.87 kOhms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC507K8700BEEB500 | Vishay Dale | 0 | 541-ERC507K8700BEEB500TR-ND | € 2,45050 | Parametric Equivalent |
| ERC507K8700BEEK500 | Vishay Dale | 0 | 541-ERC507K8700BEEK500-ND | € 8,86780 | Parametric Equivalent |
| ERC507K8700BHEB500 | Vishay Dale | 0 | 541-ERC507K8700BHEB500TR-ND | € 2,12002 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 8,17480 | € 817,48 |
| Unit Price without VAT: | € 8,17480 |
|---|---|
| Unit Price with VAT: | € 9,97326 |


