Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC5069K800FKEK500 | |
|---|---|
DigiKey Part Number | 541-ERC5069K800FKEK500-ND |
Manufacturer | |
Manufacturer Product Number | ERC5069K800FKEK500 |
Description | RES 69.8K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC5069K800FHEA500 | Vishay Dale | 0 | 541-ERC5069K800FHEA500TR-ND | € 0,74667 | Parametric Equivalent |
| ERC5069K800FHEB500 | Vishay Dale | 0 | 541-ERC5069K800FHEB500TR-ND | € 1,05158 | Parametric Equivalent |
| ERC5069K800FHEK500 | Vishay Dale | 0 | 541-ERC5069K800FHEK500-ND | € 4,16480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,19747 | € 2 197,47 |
| Unit Price without VAT: | € 2,19747 |
|---|---|
| Unit Price with VAT: | € 2,68091 |


