
D55342K07B20D0RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B20D0RS2TR-ND - Tape & Reel (TR) 541-D55342K07B20D0RS2CT-ND - Cut Tape (CT) 541-D55342K07B20D0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B20D0RS2 |
Description | RCWPM-1206 20 1% K D55342K07B20D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,13600 | € 11,36 |
| 25 | € 1,01600 | € 25,40 |
| 50 | € 0,94620 | € 47,31 |
| 100 | € 0,89050 | € 89,05 |
| 250 | € 0,83416 | € 208,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,77126 | € 385,63 |
| 1 000 | € 0,74624 | € 746,24 |
| 1 500 | € 0,73403 | € 1 101,04 |
| 2 500 | € 0,72081 | € 1 802,02 |
| 3 500 | € 0,71323 | € 2 496,31 |
| 5 000 | € 0,70605 | € 3 530,25 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

