
D55342K07B10E0RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B10E0RS2TR-ND - Tape & Reel (TR) 541-D55342K07B10E0RS2CT-ND - Cut Tape (CT) 541-D55342K07B10E0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B10E0RS2 |
Description | RCWPM-1206 10K 1% K D55342K07B10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.125" L x 0.063" W (3.18mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,79000 | € 1,79 |
| 10 | € 1,23400 | € 12,34 |
| 25 | € 1,10680 | € 27,67 |
| 50 | € 1,03300 | € 51,65 |
| 100 | € 0,97430 | € 97,43 |
| 250 | € 0,91480 | € 228,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,84706 | € 423,53 |
| 1 000 | € 0,82062 | € 820,62 |
| 1 500 | € 0,80771 | € 1 211,57 |
| 2 500 | € 0,79373 | € 1 984,33 |
| 3 500 | € 0,78572 | € 2 750,02 |
| 5 000 | € 0,77814 | € 3 890,70 |
| Unit Price without VAT: | € 1,79000 |
|---|---|
| Unit Price with VAT: | € 2,18380 |

