
CW02C10K00JE70 | |
|---|---|
DigiKey Part Number | CWB-10KRTR-ND - Tape & Reel (TR) CWB-10KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02C10K00JE70 |
Description | RES 10K OHM 3.25W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3.25W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02C10K00JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.218" Dia x 0.500" L (5.54mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,49000 | € 14,90 |
| 25 | € 1,28760 | € 32,19 |
| 50 | € 1,16120 | € 58,06 |
| 100 | € 1,05350 | € 105,35 |
| 250 | € 0,93560 | € 233,90 |
| 500 | € 0,86180 | € 430,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,81509 | € 815,09 |
| 2 000 | € 0,76077 | € 1 521,54 |
| 3 000 | € 0,73288 | € 2 198,64 |
| 5 000 | € 0,70133 | € 3 506,65 |
| 7 000 | € 0,68253 | € 4 777,71 |
| 10 000 | € 0,66416 | € 6 641,60 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

