Direct

CW02B9K000JS70 | |
|---|---|
DigiKey Part Number | CWC-9.0KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B9K000JS70 |
Description | RES 9K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B9K000JS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B9K000JE70 | Vishay Dale | 0 | CW02B9K000JE70-ND | € 0,96069 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,04099 | € 1 040,99 |
| Unit Price without VAT: | € 1,04099 |
|---|---|
| Unit Price with VAT: | € 1,27001 |


