
CW02B7K000JE70 | |
|---|---|
DigiKey Part Number | 541-CW02B7K000JE70TR-ND - Tape & Reel (TR) 541-CW02B7K000JE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B7K000JE70 |
Description | RES 7K OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B7K000JE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,26400 | € 12,64 |
| 25 | € 1,09040 | € 27,26 |
| 50 | € 0,98160 | € 49,08 |
| 100 | € 0,88920 | € 88,92 |
| 250 | € 0,78784 | € 196,96 |
| 500 | € 0,72446 | € 362,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,96069 | € 960,69 |
| 2 000 | € 0,89810 | € 1 796,20 |
| 3 000 | € 0,86596 | € 2 597,88 |
| 5 000 | € 0,82961 | € 4 148,05 |
| 7 000 | € 0,80795 | € 5 655,65 |
| 10 000 | € 0,78680 | € 7 868,00 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,31800 |

