
CW02B6K800JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B6K800JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B6K800JB12 |
Description | CW-2B 6.8K 5% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,31000 | € 3,31 |
| 10 | € 2,22500 | € 22,25 |
| 25 | € 1,93200 | € 48,30 |
| 50 | € 1,74860 | € 87,43 |
| 100 | € 1,59270 | € 159,27 |
| 300 | € 1,39207 | € 417,62 |
| 500 | € 1,31504 | € 657,52 |
| 1 000 | € 1,22426 | € 1 224,26 |
| 5 000 | € 1,06282 | € 5 314,10 |
| Unit Price without VAT: | € 3,31000 |
|---|---|
| Unit Price with VAT: | € 4,03820 |

