Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B470R0JE70HS | |
|---|---|
DigiKey Part Number | CW02B470R0JE70HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW02B470R0JE70HS |
Description | RES 470 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B470R0JE70HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B470R0JB12 | Vishay Dale | 11 | 541-CW02B470R0JB12-ND | € 1,76000 | Parametric Equivalent |
| CW02B470R0JE12 | Vishay Dale | 500 | 541-CW02B470R0JE12-ND | € 1,62000 | Parametric Equivalent |
| CW02B470R0JE12HS | Vishay Dale | 0 | CW02B470R0JE12HS-ND | € 2,51660 | Parametric Equivalent |
| CW02B470R0JE70 | Vishay Dale | 3 068 | 541-CW02B470R0JE70CT-ND | € 2,00000 | Parametric Equivalent |
| CW02B470R0JS70 | Vishay Dale | 0 | CWC-470TR-ND | € 0,83065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,02215 | € 1 022,15 |
| Unit Price without VAT: | € 1,02215 |
|---|---|
| Unit Price with VAT: | € 1,24702 |



