
CW02B2R000JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B2R000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B2R000JE12 |
Description | CW-2B 2 5% E12 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,62000 | € 1,62 |
| 10 | € 1,07300 | € 10,73 |
| 25 | € 0,92320 | € 23,08 |
| 50 | € 0,82960 | € 41,48 |
| 100 | € 0,75010 | € 75,01 |
| 300 | € 0,64773 | € 194,32 |
| 500 | € 0,60840 | € 304,20 |
| 1 000 | € 0,56206 | € 562,06 |
| 5 000 | € 0,47960 | € 2 398,00 |
| Unit Price without VAT: | € 1,62000 |
|---|---|
| Unit Price with VAT: | € 1,97640 |

