Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW02B20R00JE12HE | |
|---|---|
DigiKey Part Number | 541-2757-ND |
Manufacturer | |
Manufacturer Product Number | CW02B20R00JE12HE |
Description | RES 20 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 3.75W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B20R00JE12HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02B20R00JB12 | Vishay Dale | 236 | 541-CW02B20R00JB12-ND | € 1,76000 | Parametric Equivalent |
| CW02B20R00JE12HS | Vishay Dale | 0 | CW02B20R00JE12HS-ND | € 2,51660 | Parametric Equivalent |
| CW02B20R00JE70 | Vishay Dale | 0 | CW02B20R00JE70-ND | € 0,76069 | Parametric Equivalent |
| CW02B20R00JE70HE | Vishay Dale | 0 | CW02B20R00JE70HE-ND | € 0,98201 | Parametric Equivalent |
| CW02B20R00JE70HS | Vishay Dale | 0 | CW02B20R00JE70HS-ND | € 1,02215 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,30530 | € 330,53 |
| Unit Price without VAT: | € 3,30530 |
|---|---|
| Unit Price with VAT: | € 4,03247 |



