
CW02B1K000JE12 | |
|---|---|
DigiKey Part Number | 541-CW02B1K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B1K000JE12 |
Description | CW-2B 1K 5% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43J1K0E | Ohmite | 317 | 43J1K0E-ND | € 4,10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,74300 | € 7,43 |
| 25 | € 0,67160 | € 16,79 |
| 100 | € 0,59370 | € 59,37 |
| 300 | € 0,55013 | € 165,04 |
| 500 | € 0,53406 | € 267,03 |
| 1 000 | € 0,51560 | € 515,60 |
| 2 500 | € 0,49612 | € 1 240,30 |
| 5 000 | € 0,48438 | € 2 421,90 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,25660 |

