CW02B11R00JE70HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,30530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,51660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,98201
Datasheet
11 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B11R00JE70HS

DigiKey Part Number
CW02B11R00JE70HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B11R00JE70HS
Description
RES 11 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B11R00JE70HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B11R00JE12HEVishay Dale0CW02B11R00JE12HE-ND€ 3,30530Parametric Equivalent
CW02B11R00JE12HSVishay Dale0CW02B11R00JE12HS-ND€ 2,51660Parametric Equivalent
CW02B11R00JE70HEVishay Dale0CW02B11R00JE70HE-ND€ 0,98201Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,02215€ 1 022,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,02215
Unit Price with VAT:€ 1,24702