CW02B100R0JE70HS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 283
Unit Price: € 1,63000

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,51660
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 123
Unit Price: € 1,81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 0,83065
Datasheet
100 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B100R0JE70HS

DigiKey Part Number
CW02B100R0JE70HS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW02B100R0JE70HS
Description
RES 100 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B100R0JE70HS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Pulse Withstanding
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW02B100R0JE12Vishay Dale283541-CW02B100R0JE12-ND€ 1,63000Parametric Equivalent
CW02B100R0JE12HSVishay Dale0CW02B100R0JE12HS-ND€ 2,51660Parametric Equivalent
CW02B100R0JE70Vishay Dale2 123CWC-100RCT-ND€ 1,81000Parametric Equivalent
CW02B100R0JS70Vishay Dale0CWC-100TR-ND€ 0,83065Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,02215€ 1 022,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,02215
Unit Price with VAT:€ 1,24702