Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010R3160KE12 | |
|---|---|
DigiKey Part Number | CW010R3160KE12-ND |
Manufacturer | |
Manufacturer Product Number | CW010R3160KE12 |
Description | RES 0.316 OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 316 mOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010R3160KE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010R3160JE12 | Vishay Dale | 0 | CW010R3160JE12-ND | € 3,69150 | Parametric Equivalent |
| CW010R3160JE123 | Vishay Dale | 0 | CW010R3160JE123-ND | € 3,69150 | Parametric Equivalent |
| CW010R3160JE73 | Vishay Dale | 0 | CW010R3160JE73-ND | € 2,94868 | Parametric Equivalent |
| CW010R3160JE733 | Vishay Dale | 0 | CW010R3160JE733-ND | € 2,94868 | Parametric Equivalent |
| CW010R3160KE123 | Vishay Dale | 0 | CW010R3160KE123-ND | € 3,26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,26500 | € 326,50 |
| Unit Price without VAT: | € 3,26500 |
|---|---|
| Unit Price with VAT: | € 3,98330 |


