CW0109R090KE123 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,77930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,07680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,66810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,77930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,07680
Datasheet
9.09 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW0109R090KE123

DigiKey Part Number
CW0109R090KE123-ND
Manufacturer
Manufacturer Product Number
CW0109R090KE123
Description
RES 9.09 OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.09 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW0109R090KE123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW0109R090JE12Vishay Dale0CW0109R090JE12-ND€ 2,66810Parametric Equivalent
CW0109R090JE123Vishay Dale0CW0109R090JE123-ND€ 2,66810Parametric Equivalent
CW0109R090JE73Vishay Dale0CW0109R090JE73-ND€ 1,77930Parametric Equivalent
CW0109R090JE733Vishay Dale0CW0109R090JE733-ND€ 2,07680Parametric Equivalent
CW0109R090KE12Vishay Dale0CW0109R090KE12-ND€ 2,66810Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€ 2,66810€ 266,81
Manufacturers Standard Package
Unit Price without VAT:€ 2,66810
Unit Price with VAT:€ 3,25508