Direct
Direct
Similar

CW0108R200JE123 | |
|---|---|
DigiKey Part Number | CW0108R200JE123-ND |
Manufacturer | |
Manufacturer Product Number | CW0108R200JE123 |
Description | RES 8.2 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0108R200JE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0108R200JE73 | Vishay Dale | 0 | CW0108R200JE73-ND | € 1,77930 | Direct |
| CW0108R200JE733 | Vishay Dale | 0 | CW0108R200JE733-ND | € 2,07680 | Direct |
| PWWR0013F8R20K9 | C&B/RESI | 0 | 4506-PWWR0013F8R20K9-ND | € 3,78263 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 2,66810 | € 266,81 |
| Unit Price without VAT: | € 2,66810 |
|---|---|
| Unit Price with VAT: | € 3,25508 |



