Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0107K900JE73 | |
|---|---|
DigiKey Part Number | CW0107K900JE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0107K900JE73 |
Description | RES 7.9K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 7.9 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0107K900JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0107K900JB12 | Vishay Dale | 0 | CW0107K900JB12-ND | € 3,18440 | Parametric Equivalent |
| CW0107K900JE12 | Vishay Dale | 0 | CW0107K900JE12-ND | € 2,91400 | Parametric Equivalent |
| CW0107K900JE123 | Vishay Dale | 0 | CW0107K900JE123-ND | € 2,91400 | Parametric Equivalent |
| CW0107K900JE733 | Vishay Dale | 0 | CW0107K900JE733-ND | € 2,33540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,93452 | € 967,26 |
| Unit Price without VAT: | € 1,93452 |
|---|---|
| Unit Price with VAT: | € 2,36011 |


