CW01068K00KE73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,13880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 4,54210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,79936
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,09734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,15436
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,30940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,09734
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,81040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,09734
Datasheet
68 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW01068K00KE73

DigiKey Part Number
CW01068K00KE73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CW01068K00KE73
Description
RES 68K OHM 13W 10% AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW01068K00KE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.375" Dia x 1.781" L (9.52mm x 45.24mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW01068K00JB12Vishay Dale0CW01068K00JB12-ND€ 4,13880Parametric Equivalent
CW01068K00JE12Vishay Dale0CW01068K00JE12-ND€ 3,81040Parametric Equivalent
CW01068K00JE123Vishay Dale0CW01068K00JE123-ND€ 3,81040Parametric Equivalent
CW01068K00JE12HSVishay Dale0CW01068K00JE12HS-ND€ 4,54210Parametric Equivalent
CW01068K00JE73Vishay Dale0CW01068K00JE73-ND€ 2,79936Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 2,79936€ 1 399,68
Manufacturers Standard Package
Unit Price without VAT:€ 2,79936
Unit Price with VAT:€ 3,41522