
CW010600R0JE73 | |
|---|---|
DigiKey Part Number | 541-CW010600R0JE73TR-ND - Tape & Reel (TR) 541-CW010600R0JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW010600R0JE73 |
Description | RES 600 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010600R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,09000 | € 3,09 |
| 10 | € 2,08200 | € 20,82 |
| 25 | € 1,80720 | € 45,18 |
| 50 | € 1,63480 | € 81,74 |
| 100 | € 1,48840 | € 148,84 |
| 250 | € 1,32792 | € 331,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,77930 | € 889,65 |
| 1 000 | € 1,66141 | € 1 661,41 |
| 1 500 | € 1,60087 | € 2 401,30 |
| 2 500 | € 1,53239 | € 3 830,97 |
| 3 500 | € 1,49160 | € 5 220,60 |
| 5 000 | € 1,45173 | € 7 258,65 |
| Unit Price without VAT: | € 3,09000 |
|---|---|
| Unit Price with VAT: | € 3,76980 |

