
CW01056R00JE73HE | |
|---|---|
DigiKey Part Number | 541-CW01056R00JE73HETR-ND - Tape & Reel (TR) 541-CW01056R00JE73HECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW01056R00JE73HE |
Description | RES 56 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 13W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01056R00JE73HE Models |
Category | Composition |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,78000 | € 4,78 |
| 10 | € 3,24700 | € 32,47 |
| 25 | € 2,83360 | € 70,84 |
| 50 | € 2,57480 | € 128,74 |
| 100 | € 2,35480 | € 235,48 |
| 250 | € 2,11392 | € 528,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,00256 | € 1 001,28 |
| 1 000 | € 1,87202 | € 1 872,02 |
| 1 500 | € 1,80497 | € 2 707,45 |
| 2 500 | € 1,72915 | € 4 322,88 |
| 3 500 | € 1,68398 | € 5 893,93 |
| 5 000 | € 1,63985 | € 8 199,25 |
| Unit Price without VAT: | € 4,78000 |
|---|---|
| Unit Price with VAT: | € 5,83160 |

