
CW0104K000JE73 | |
|---|---|
DigiKey Part Number | 541-CW0104K000JE73TR-ND - Tape & Reel (TR) 541-CW0104K000JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0104K000JE73 |
Description | RES 4K OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0104K000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 1,88300 | € 18,83 |
| 25 | € 1,63160 | € 40,79 |
| 50 | € 1,47440 | € 73,72 |
| 100 | € 1,34100 | € 134,10 |
| 250 | € 1,19468 | € 298,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,93452 | € 967,26 |
| 1 000 | € 1,80782 | € 1 807,82 |
| 1 500 | € 1,74275 | € 2 614,12 |
| 2 500 | € 1,66916 | € 4 172,90 |
| 3 500 | € 1,62531 | € 5 688,59 |
| 5 000 | € 1,58247 | € 7 912,35 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |

