Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW01018K00KE123 | |
|---|---|
DigiKey Part Number | CW01018K00KE123-ND |
Manufacturer | |
Manufacturer Product Number | CW01018K00KE123 |
Description | RES 18K OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01018K00KE123 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW01018K00JB12 | Vishay Dale | 0 | CW01018K00JB12-ND | € 3,57200 | Parametric Equivalent |
| CW01018K00JB123 | Vishay Dale | 0 | CW01018K00JB123-ND | € 3,57200 | Parametric Equivalent |
| CW01018K00JB14 | Vishay Dale | 0 | CW01018K00JB14-ND | € 1,24254 | Parametric Equivalent |
| CW01018K00JE12 | Vishay Dale | 85 | 541-CW01018K00JE12-ND | € 4,72000 | Parametric Equivalent |
| CW01018K00JE123 | Vishay Dale | 0 | CW01018K00JE123-ND | € 3,26500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,26500 | € 326,50 |
| Unit Price without VAT: | € 3,26500 |
|---|---|
| Unit Price with VAT: | € 3,98330 |


