Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW010160R0KE73 | |
|---|---|
DigiKey Part Number | CW010160R0KE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW010160R0KE73 |
Description | RES 160 OHM 13W 10% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±10% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW010160R0KE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW010160R0JE12 | Vishay Dale | 0 | CW010160R0JE12-ND | € 2,66810 | Parametric Equivalent |
| CW010160R0JE123 | Vishay Dale | 0 | CW010160R0JE123-ND | € 2,66810 | Parametric Equivalent |
| CW010160R0JE12HE | Vishay Dale | 0 | CW010160R0JE12HE-ND | € 3,81040 | Parametric Equivalent |
| CW010160R0JE12HS | Vishay Dale | 0 | CW010160R0JE12HS-ND | € 3,26500 | Parametric Equivalent |
| CW010160R0JE73 | Vishay Dale | 0 | CW010160R0JE73-ND | € 1,77930 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,77930 | € 889,65 |
| Unit Price without VAT: | € 1,77930 |
|---|---|
| Unit Price with VAT: | € 2,17075 |


