
CW01012R00JE12 | |
|---|---|
DigiKey Part Number | CW01012R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW01012R00JE12 |
Description | RES 12 OHM 13W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 13W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW01012R00JE12 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.375" Dia x 1.781" L (9.52mm x 45.24mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,19000 | € 4,19 |
| 10 | € 2,84100 | € 28,41 |
| 25 | € 2,47440 | € 61,86 |
| 50 | € 2,24500 | € 112,25 |
| 100 | € 2,05000 | € 205,00 |
| 300 | € 1,79907 | € 539,72 |
| 500 | € 1,70274 | € 851,37 |
| 1 000 | € 1,58924 | € 1 589,24 |
| 5 000 | € 1,38738 | € 6 936,90 |
| Unit Price without VAT: | € 4,19000 |
|---|---|
| Unit Price with VAT: | € 5,11180 |

