
CW005R3300JE12 | |
|---|---|
DigiKey Part Number | 541-CW005R3300JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW005R3300JE12 |
Description | CW-5 .33 5% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,79000 | € 2,79 |
| 10 | € 1,86900 | € 18,69 |
| 25 | € 1,61960 | € 40,49 |
| 50 | € 1,46340 | € 73,17 |
| 100 | € 1,33050 | € 133,05 |
| 300 | € 1,15960 | € 347,88 |
| 500 | € 1,09394 | € 546,97 |
| 1 000 | € 1,01657 | € 1 016,57 |
| 5 000 | € 0,87896 | € 4 394,80 |
| Unit Price without VAT: | € 2,79000 |
|---|---|
| Unit Price with VAT: | € 3,40380 |

