
CW0056K000JE12 | |
|---|---|
DigiKey Part Number | 541-CW0056K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0056K000JE12 |
Description | CW-5 6K 5% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,20600 | € 12,06 |
| 25 | € 1,09760 | € 27,44 |
| 100 | € 0,97880 | € 97,88 |
| 300 | € 0,91247 | € 273,74 |
| 500 | € 0,88794 | € 443,97 |
| 1 000 | € 0,85980 | € 859,80 |
| 2 500 | € 0,83009 | € 2 075,22 |
| 5 000 | € 0,81219 | € 4 060,95 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

