Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0055R600JE12HS | |
|---|---|
DigiKey Part Number | CW0055R600JE12HS-ND |
Manufacturer | |
Manufacturer Product Number | CW0055R600JE12HS |
Description | RES 5.6 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0055R600JE12HS Models |
Category | Composition |
Mfr | Features Moisture Resistant, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW0055R600JE12 | Vishay Dale | 366 | 541-CW0055R600JE12-ND | € 1,58000 | Parametric Equivalent |
| CW0055R600JE12HE | Vishay Dale | 0 | CW0055R600JE12HE-ND | € 3,30530 | Parametric Equivalent |
| CW0055R600JE73 | Vishay Dale | 0 | CW0055R600JE73-ND | € 0,99514 | Parametric Equivalent |
| CW0055R600JE73HE | Vishay Dale | 0 | CW0055R600JE73HE-ND | € 1,42820 | Parametric Equivalent |
| CW0055R600JE73HS | Vishay Dale | 0 | CW0055R600JE73HS-ND | € 1,37914 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,21130 | € 321,13 |
| Unit Price without VAT: | € 3,21130 |
|---|---|
| Unit Price with VAT: | € 3,91779 |


