
CW0054K000JE73 | |
|---|---|
DigiKey Part Number | CWD-4.0KRTR-ND - Tape & Reel (TR) CWD-4.0KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0054K000JE73 |
Description | RES 4K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0054K000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,24000 | € 2,24 |
| 10 | € 1,49500 | € 14,95 |
| 25 | € 1,29200 | € 32,30 |
| 50 | € 1,16520 | € 58,26 |
| 100 | € 1,05730 | € 105,73 |
| 250 | € 0,93896 | € 234,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,88224 | € 441,12 |
| 1 000 | € 0,81810 | € 818,10 |
| 1 500 | € 0,78515 | € 1 177,72 |
| 2 500 | € 0,74788 | € 1 869,70 |
| 3 500 | € 0,72566 | € 2 539,81 |
| 5 000 | € 0,70397 | € 3 519,85 |
| Unit Price without VAT: | € 2,24000 |
|---|---|
| Unit Price with VAT: | € 2,73280 |

