40 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW00540K00JE73

DigiKey Part Number
CWD-40KRTR-ND - Tape & Reel (TR)
CWD-40KRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW00540K00JE73
Description
RES 40K OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
40 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW00540K00JE73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CW00540K00JE12Vishay Dale600541-CW00540K00JE12-ND€ 3,71000Parametric Equivalent
In-Stock: 1 188
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 3,03000€ 3,03
10€ 2,04100€ 20,41
25€ 1,77040€ 44,26
50€ 1,60140€ 80,07
100€ 1,45770€ 145,77
250€ 1,30012€ 325,03
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,22558€ 612,79
1 000€ 1,14021€ 1 140,21
1 500€ 1,09635€ 1 644,52
2 500€ 1,04675€ 2 616,88
3 500€ 1,01719€ 3 560,16
5 000€ 0,98832€ 4 941,60
Manufacturers Standard Package
Unit Price without VAT:€ 3,03000
Unit Price with VAT:€ 3,69660