
CW0053K900JE73 | |
|---|---|
DigiKey Part Number | 541-CW0053K900JE73TR-ND - Tape & Reel (TR) 541-CW0053K900JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW0053K900JE73 |
Description | RES 3.9K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0053K900JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,04000 | € 2,04 |
| 10 | € 1,35600 | € 13,56 |
| 25 | € 1,17160 | € 29,29 |
| 50 | € 1,05520 | € 52,76 |
| 100 | € 0,95660 | € 95,66 |
| 250 | € 0,84836 | € 212,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,11494 | € 557,47 |
| 1 000 | € 1,03629 | € 1 036,29 |
| 1 500 | € 0,99589 | € 1 493,84 |
| 2 500 | € 0,95020 | € 2 375,50 |
| 3 500 | € 0,92297 | € 3 230,39 |
| 5 000 | € 0,89638 | € 4 481,90 |
| Unit Price without VAT: | € 2,04000 |
|---|---|
| Unit Price with VAT: | € 2,48880 |

