Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CW0053K000JE73 | |
|---|---|
DigiKey Part Number | CW0053K000JE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW0053K000JE73 |
Description | RES 3K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW0053K000JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR053K000JE12 | Vishay Dale | 168 | ALSR5J-3.0K-ND | € 2,65000 | Direct |
| CW0053K000JE12 | Vishay Dale | 488 | 541-CW0053K000JE12-ND | € 2,85000 | Parametric Equivalent |
| CW0053K000JE12HS | Vishay Dale | 0 | CW0053K000JE12HS-ND | € 3,21130 | Parametric Equivalent |
| CW0053K000JE73HS | Vishay Dale | 0 | CW0053K000JE73HS-ND | € 1,37914 | Parametric Equivalent |
| CW0053K000JS73 | Vishay Dale | 0 | CWD-3.0KTR-ND | € 1,20860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,11494 | € 557,47 |
| Unit Price without VAT: | € 1,11494 |
|---|---|
| Unit Price with VAT: | € 1,36023 |



