
CW00535K00JE12 | |
|---|---|
DigiKey Part Number | 541-CW00535K00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00535K00JE12 |
Description | CW-5 35K 5% E12 E3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 35 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,49000 | € 3,49 |
| 10 | € 2,35300 | € 23,53 |
| 25 | € 2,04440 | € 51,11 |
| 50 | € 1,85140 | € 92,57 |
| 100 | € 1,68740 | € 168,74 |
| 300 | € 1,47620 | € 442,86 |
| 500 | € 1,39512 | € 697,56 |
| 1 000 | € 1,29958 | € 1 299,58 |
| 5 000 | € 1,12965 | € 5 648,25 |
| Unit Price without VAT: | € 3,49000 |
|---|---|
| Unit Price with VAT: | € 4,25780 |

