Direct
Parametric Equivalent

CW005125R0JE73 | |
|---|---|
DigiKey Part Number | CW005125R0JE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CW005125R0JE73 |
Description | RES 125 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW005125R0JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR05125R0JE12 | Vishay Dale | 0 | ALSR5J-125-ND | € 1,46810 | Direct |
| CW005125R0JS73 | Vishay Dale | 0 | CWD-125TR-ND | € 1,07600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,99514 | € 497,57 |
| Unit Price without VAT: | € 0,99514 |
|---|---|
| Unit Price with VAT: | € 1,21407 |



