
CW00510R00JE73 | |
|---|---|
DigiKey Part Number | CWD-10RTR-ND - Tape & Reel (TR) CWD-10RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00510R00JE73 |
Description | RES 10 OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00510R00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,12300 | € 11,23 |
| 25 | € 0,96760 | € 24,19 |
| 50 | € 0,87000 | € 43,50 |
| 100 | € 0,78710 | € 78,71 |
| 250 | € 0,69628 | € 174,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,65222 | € 326,11 |
| 1 000 | € 0,60294 | € 602,94 |
| 1 500 | € 0,57764 | € 866,46 |
| 2 500 | € 0,54902 | € 1 372,55 |
| 3 500 | € 0,53196 | € 1 861,86 |
| 5 000 | € 0,51530 | € 2 576,50 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

